36-inch Internal SCSI Drive Ribbon Cable
Sign in to ask questions about the Tripp Lite S053-36I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite S053-36I technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S053-36I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.