Cable Assembly SCSI 1.828m SCSI to SCSI 50 to 50 POS M-M Carton
Sign in to ask questions about the Tripp Lite S354-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite S354-006 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S354-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.