Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TRIPP LITE
S366-010
Datasheet
Tripp Lite
S366-010
Obsolete
Cable Scsi II HD50M/M 10'
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
Cable Scsi II HD50M/M 10'
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Beige
Connector Type A
Plug
Connector Type B
Plug
Lead Free
Lead Free
Length
10foot
Mount
Cable
Number of Positions
50
Package Quantity
1
Shielding
Shielded
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account