Shielded, round cable assembly, 0.9 meters in length, featuring VHDCI to HD68 connectors. This male-to-male assembly has two connectors and is black in color.
Tripp Lite S455-003 technical specifications.
| Color | Black |
| Length | 3foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S455-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.