Cable Assembly SCSI 1.83m 68 POS VHDCI to 68 POS High Density D-Sub M-M Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite S455-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige, Black |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S455-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.