
Cable Assembly SCSI 3.05m 28AWG VHDCI to HD68 68 to 68 POS M-M Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite S455-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite S455-010 technical specifications.
| Color | Beige, Black |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S455-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.