INTERNAL SAS CABLE 4-LANE MINI SAS SFF-8087 TO 4X SFF-8482 24-IN. 24-INCH INTERNAL SAS CABLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite S504-24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple, Black, Red, Yellow |
| Gender | Male to Male |
| Mount | Cable |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S504-24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.