
Tripp Lite SK10TG technical specifications.
| AC Outlets | 1 |
| Approvals | UL |
| Body Material | Plastic |
| Current Rating | 15A |
| Energy | 350J |
| Max Current Rating | 15A |
| Max Surge Current | 27kA |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 3.52oz |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SK10TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.