
The Tripp Lite Protect It! 15A 120V AC surge protector features three AC outlets and is approved for use in UL environments. It has a maximum surge current rating of 27kA and can handle a maximum current rating of 15A. The device is designed for plug-in mounting and includes circuit breaker overload protection. It has a response time of 1ns and is part of the Protect It! series. The product is compliant with UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite SK30USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 3 |
| Approvals | UL |
| Current Rating | 15A |
| Energy | 540J |
| Max Current Rating | 15A |
| Max Surge Current | 27kA |
| Mount | Plug-In |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SK30USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
