
Surge Protector Strip Medical RT Angle Plug 6 Outlet 6ft Cord
Tripp Lite SPS606HGRA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Clamping Voltage | 140V |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 1050J |
| Length | 6foot |
| Max Current Rating | 15A |
| Max Surge Current | 19.5kA |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SPS606HGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
