
12,000 BTU portable server rack air conditioner, 120V, 60Hz operation. Features 1.25kW power consumption and 3.4kW power dissipation for effective thermal management. Unit measures 32.6 inches in height, 19.75 inches in length, and 12.6 inches in width, weighing 68lb. Black finish.
Sign in to ask questions about the Tripp Lite SRCOOL12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SRCOOL12K technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 32.6inch |
| Length | 19.75inch |
| Package Quantity | 1 |
| Power Consumption | 1.25kW |
| Power Dissipation | 3.4kW |
| Reach SVHC Compliant | Unknown |
| Series | SmartRack™ |
| Voltage Rating (AC) | 120V |
| Weight | 68lb |
| Width | 12.6inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRCOOL12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
