
Power Outlet Strips SurgeProtector 7 Out 7'Cord 2160Joule BLK
Sign in to ask questions about the Tripp Lite SUPER7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SUPER7B technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 7foot |
| Current Rating | 15A |
| Energy | 2160J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.56lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
