
The SUPER7BTAA from Tripp Lite is a 7-outlet AC power strip with a 15A output current and a 120V voltage rating. It features circuit breaker overload protection and meets UL, CSA, and TUV approval standards. The power strip is designed for wall mounting and has a stored energy capacity of 2160J.
Tripp Lite SUPER7BTAA technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA, TUV |
| Energy | 2160J |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Resistance | -15R |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
