This 10-outlet metal power strip features a 15-foot cord and a current rating of 15A. It is approved by UL and CSA and has a circuit breaker overload protection. The power strip is made of metal and is lead-free, with a white color. It is packaged individually and weighs 4.6 pounds.
Tripp Lite TLM1015NC technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | White |
| Cord Length | 15foot |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Power It!™ |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM1015NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.