This wall mount power strip from Tripp Lite features six AC outlets and a maximum current rating of 15A. It has a clamping voltage of 150V and is approved by UL and CSA. The power strip has a cord length of 6 feet and a weight of 1.4 pounds. It is designed to provide overload protection via a circuit breaker and is lead free.
Tripp Lite TLM606 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Clamping Voltage | 150V |
| Cord Length | 6foot |
| Energy | 900J |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.