
POWER STRIP 6OUT 6CORD
Sign in to ask questions about the Tripp Lite TLM626NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite TLM626NS technical specifications.
| AC Outlets | 6 |
| Approvals | cULus |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Power It!™ |
| Voltage Rating (AC) | 120V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM626NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.