SURGE PROTECTOR 12 OUTLET 8FT
Tripp Lite TLP1208TEL technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 2160J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.