
The Protect It! 6-Outlet 120V 15A wall mount surge protector from Tripp Lite features six AC outlets, a 6-foot cord, and circuit breaker overload protection. It is approved by UL and CSA and has a maximum energy rating of 2100J. The device operates at 115V and can supply up to 15A of output current. It is designed for wall mounting and has a voltage rating of 120V AC.
Tripp Lite TLP66RCG technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Energy | 2100J |
| Max Current Rating | 15A |
| Mount | Wall |
| Operating Supply Voltage | 115V |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.