
This 7-outlet surge protector from Tripp Lite has a 120V AC voltage rating and a 15A current rating. It features a 4ft cord and can be mounted on a wall or desktop. The device has a maximum surge current rating of 36kA and is approved by UL and CSA. It also has an overload protection mechanism in the form of a circuit breaker.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite TLP74RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Cord Length | 4foot |
| Current Rating | 15A |
| Energy | 1080J |
| Length | 7foot |
| Max Current Rating | 15A |
| Max Surge Current | 36kA |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP74RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.