
This 3-outlet travel adapter has a 15A current rating and a 120V DC rated voltage. It is approved by UL and CSA and features a 1.5ft cable for mounting. The adapter does not have overload protection and has a weight of 0.45lb. It is part of the Protect It! series and is designed for use with 60Hz frequency.
Sign in to ask questions about the Tripp Lite TRAVELER3USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite TRAVELER3USB technical specifications.
| AC Outlets | 3 |
| Approvals | UL, CSA |
| Cord Length | 1.5foot |
| Current Rating | 15A |
| Energy | 540J |
| Frequency | 60Hz |
| Max Surge Current | 36kA |
| Mount | Cable |
| Number of Ports | 2 |
| Output Current | 15A |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| Weight | 0.45lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TRAVELER3USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
