
USB 2.0 cable assembly featuring a shielded, black, male-to-male configuration with USB Type A and USB Type B connectors. This 6-foot (1.83m) cable utilizes 24AWG/28AWG wire for reliable data transfer. Designed for bulk packaging, it offers lead-free construction.
Tripp Lite U022-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U022-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
