
10-foot USB 2.0 A/B device cable assembly, featuring shielded construction for reliable data transfer. This male-to-male cable assembly utilizes 28AWG wire gauge and gold-plated USB plugs for enhanced connectivity. The black, lead-free cable is designed for bulk packaging and offers a secure, shielded connection.
Tripp Lite U022-010 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U022-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
