This 10foot shielded USB cable is constructed with lead-free materials and features a 28AWG wire gauge. The cable is packaged in bulk and has a black color. It is designed for use in applications where radiation hardening is not required.
Sign in to ask questions about the Tripp Lite U022-010-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U022-010-R technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U022-010-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.