
Shielded USB 2.0 cable assembly, 15ft (4.57m) in length, featuring male USB Type A to male USB Type B connectors. This black, lead-free cable assembly is RoHS compliant and constructed with 28AWG wire. Designed for reliable data transfer, it offers a secure connection for various USB devices.
Tripp Lite U022-015 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 15foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U022-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.