Shielded USB 2.0 cable assembly, 3-foot length, featuring Type A to Type B male plugs. This black cable assembly supports USB 2.0 data transfer speeds and utilizes 28AWG wire gauge for reliable performance. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Tripp Lite U023-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U023-003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 3foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U023-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.