
Shielded USB 2.0 cable assembly, 6 feet in length, featuring a black color. Connects via USB Type A plugs on both ends. Constructed with 28AWG wire for reliable data transfer.
Sign in to ask questions about the Tripp Lite U023-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U023-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U023-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
