Shielded USB 2.0 cable assembly featuring a 3-foot length and black color. Connects via USB Type A plug to USB Type A receptacle. Constructed with 28AWG USB wire for reliable data transfer. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Tripp Lite U024-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U024-003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 3foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U024-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.