
Shielded USB 2.0 extension cable assembly, featuring a male USB plug (Type A) to a female USB receptacle. This black, 10-foot cable assembly utilizes 28AWG USB wire for reliable data transfer. Designed for cable mounting, it provides a male-to-female gender configuration.
Tripp Lite U024-010 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Gender | Male to Female |
| Length | 10foot |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U024-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
