Shielded USB 2.0 cable assembly featuring a USB Type A male plug on one end and a USB Type A female receptacle on the other. This 16.01-foot (4.9m) black cable utilizes 28AWG wire for reliable data transfer. Designed for USB 2.0 connectivity, it offers a robust solution for extending USB connections. The assembly is RoHS compliant.
Sign in to ask questions about the Tripp Lite U024-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U024-016 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 16.01foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U024-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.