
6-inch USB 2.0 extension cable, featuring a shielded, black construction. Connects a USB Type-A plug to a USB Type-A receptacle, utilizing 28AWG wire. This cable provides a reliable extension for USB 2.0 devices.
Tripp Lite U024-06N-PM technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 0.5foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U024-06N-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.