USB 2.0 extension cable, 1-foot length, featuring a shielded, black design. Connectors include a USB Type-A plug and a USB Type-B receptacle. Constructed with 28AWG USB wire, this cable is RoHS compliant.
Tripp Lite U025-001-PM technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 1foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U025-001-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.