
Shielded USB 2.0 cable assembly, 10 meters (32.8 feet) in length, featuring a USB Type A plug on one end and a USB Type A receptacle on the other. This cable assembly utilizes 28AWG wire gauge for reliable data transfer. Available in grey and black, it is designed for cable mounting.
Sign in to ask questions about the Tripp Lite U026-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U026-10M technical specifications.
| Color | Grey, Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 32.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U026-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
