Shielded USB 2.0 extension cable featuring a USB Type-A plug on one end and a USB Type-A receptacle on the other. This grey cable extends connectivity up to 65.6 feet, utilizing 28AWG wire gauge for reliable data transfer. Designed for USB 2.0 applications, it provides a robust solution for extending existing USB connections.
Sign in to ask questions about the Tripp Lite U026-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U026-20M technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 65.6foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U026-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.