
Tripp Lite 6ft USB 2.0 Gold Device Cable A Male to 4Pin Mini-B Male 6'
Sign in to ask questions about the Tripp Lite U028-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U028-006 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U028-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
