
Shielded USB 2.0 cable assembly, 6 feet in length, featuring a black color. Connects USB Type A to Mini USB Type B, both male plugs. Constructed with 28AWG wire for reliable data transfer. This lead-free assembly includes two connectors and is designed for USB 2.0 applications.
Tripp Lite U030-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U030-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
