
Shielded USB 2.0 cable featuring A male and B male connectors. This 25-foot cable offers a reliable connection for various USB devices. Available in black and silver, it is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite U042-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Silver |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 25foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U042-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
