This 3foot USB 2.0 cable assembly features black color and USB plug connectors at both ends. It is designed for cable mounting and is available in a single unit quantity. The assembly meets USB 2.0 standards and is constructed from USB wire/cable type.
Sign in to ask questions about the Tripp Lite U050-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U050-003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U050-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
