
Shielded USB Type A to D-Subminiature 4 to 9 Position Male-to-Male cable assembly, 1.42 feet in length, black color. Features USB wire/cable type and is designed for general specialized assembly applications.
Sign in to ask questions about the Tripp Lite U209-000-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U209-000-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 1.42foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U209-000-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
