
Tripp Lite U222-004-R technical specifications.
| Color | Black |
| Interface | USB |
| Mount | Cable |
| Number of Ports | 4 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U222-004-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.