7-port USB 2.0 hub delivering 480Mbps transmission speed. Features USB Type-A connections for versatile device integration. Operates within a temperature range of 0°C to 70°C. Compact design with dimensions of 165.1mm length, 33.02mm depth, and 15.24mm height, weighing 60g.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 7 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 33.02mm |
| Height | 15.24mm |
| Product Weight | 60g |
| Product Length | 165.1mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |