10-port USB 2.0 hub providing 480Mbps transmission speed. Features a USB interface with ten USB connection ports. Operates within a temperature range of 0°C to 70°C. Dimensions include a depth of 33.02mm, height of 15.24mm, and length of 218.44mm, with a weight of 90g.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 10 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 33.02mm |
| Height | 15.24mm |
| Product Weight | 90g |
| Product Length | 218.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |