
Tripp Lite U280-016-RM technical specifications.
| Color | Black |
| Height | 1.71inch |
| Length | 9.45inch |
| Max Charge Current | 2.4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Number of Cells | 16 |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Termination | USB |
| Weight | 3300g |
| Width | 18.66inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U280-016-RM to view detailed technical specifications.
No datasheet is available for this part.