This 10foot USB 3.0 cable features a 28AWG wire and a blue color. It has a USB plug connector at each end and is designed for cable mounting. The cable is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Tripp Lite U322-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U322-010 technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U322-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.