6ft USB 3.0 SuperSpeed Device Cable A to Micro-B M/M Black 6'
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |