USB 3.0 cable featuring a 32.8-foot length for extended connectivity. Offers a USB plug connector on one end and a USB receptacle connector on the other. Available in black and grey color options. This cable is RoHS compliant.
Sign in to ask questions about the Tripp Lite U330-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U330-10M technical specifications.
| Color | Black, Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 32.8foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U330-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.