Cable Assembly SATA 0.152m USB Type C to SATA/Power M-F
Tripp Lite U438-06N-G2-W technical specifications.
| Cable Type | SATA |
| Connector Type A | USB Type C |
| Connector Type B | (SATA/Power) |
| Gender | M-F |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.