Tripp Lite U452-003 technical specifications.
| Card Type | Micro SD |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Minimum Storage Temperature | -20°C |
| Maximum Storage Temperature | 85°C |
| Interface Type | USB 3.1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.