
Reversible USB Type A to Reversible USB Type A cable assembly, 0.9 meters in length. Features a 4-pin male-to-male configuration with 24AWG/28AWG wire gauge. Supports USB 2.0 standard for reliable data transfer. Black color for discreet integration.
Tripp Lite UR020-003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR020-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
