
USB 2.0 A-Male to A-Male cable, 3 feet in length, featuring black, male-to-male connectors. This 28AWG USB cable is designed for general connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite UR020-003-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR020-003-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
