USB 2.0 cable, 1-foot length, featuring shielded construction for reliable data transfer. Connects USB A-male to USB B-male ports. Black color, 28AWG wire gauge, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite UR022-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 1foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR022-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.